Part Details for 3373100 by Rittal
Overview of 3373100 by Rittal
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3373100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71236258
|
RS | A/C, HEAT EXCHANGER, A-W HEX 6824BTU 230V 50-60HZ TYPE 12,SIDEMTG, BASIC CONTROL | Rittal 3373100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,020.8200 | RFQ |
DISTI #
RITTAL-3373100
|
TME | Heat exchangers, 880m3/h, 50dBA, 490mA, IP55, 400x950x145mm Min Qty: 1 | 0 |
|
$1,328.8700 | RFQ |