Part Details for 3371R50KL.25FS by TT electronics / BI Technologies
Overview of 3371R50KL.25FS by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR38025FSQDRRRQ1 | Texas Instruments | Automotive grade 80V input 2.5A synchronous step-down (buck) DC/DC converter with spread spectrum 12-WSON -40 to 150 | |
LMR38025FS3QDRRRQ1 | Texas Instruments | Automotive grade 80V input 2.5A synchronous step-down (buck) DC/DC converter with spread spectrum 12-WSON -40 to 150 |
Price & Stock for 3371R50KL.25FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-3371R50KL.25FS-ND
|
DigiKey | SINGLE TURN PRECISION POTENTIOME Min Qty: 20 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$169.9105 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 26 Weeks | 0 |
|
$121.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.0200 / $243.0000 | Buy Now |
DISTI #
000000000006446834
|
Sager | Precision Potentiometers Min Qty: 10 | 0 |
|
$140.1900 | Buy Now |