Part Details for 3371-101A by TT electronics / BI Technologies
Overview of 3371-101A by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
101A474S3DF | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM | |
101A474S5Y | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM | |
101A474S3-5DF | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM |
Price & Stock for 3371-101A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Resistors Rohs Compliant: Yes |Tt Electronics/bi Technologies 3371-101A RoHS: Compliant |
2 In Stock |
|
$2,974.1200 / $3,159.4700 | Buy Now |
DISTI #
77371209
|
Verical | 3371-101A Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 1 |
|
$3,866.3560 / $4,107.3110 | Buy Now |
|
Master Electronics | Resistors Rohs Compliant: Yes |Tt Electronics/bi Technologies 3371-101A RoHS: Compliant |
2 In Stock |
|
$2,974.1200 / $3,159.4700 | Buy Now |