Part Details for 337-3-032-0-T-XS0-1610 by MPE-Garry GmbH
Overview of 337-3-032-0-T-XS0-1610 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 337-3-032-0-T-XS0-1610
337-3-032-0-T-XS0-1610 CAD Models
337-3-032-0-T-XS0-1610 Part Data Attributes
|
337-3-032-0-T-XS0-1610
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
337-3-032-0-T-XS0-1610
MPE-Garry GmbH
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.264 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5 mm | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 337-3-032-0-T-XS0-1610
This table gives cross-reference parts and alternative options found for 337-3-032-0-T-XS0-1610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 337-3-032-0-T-XS0-1610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
337-3-032-0-T-XS1-2920 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 337-3-032-0-T-XS0-1610 vs 337-3-032-0-T-XS1-2920 |
337-3-032-0-T-XS1-1237 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 337-3-032-0-T-XS0-1610 vs 337-3-032-0-T-XS1-1237 |
337-3-032-0-T-XS1-1735 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 337-3-032-0-T-XS0-1610 vs 337-3-032-0-T-XS1-1735 |
337-3-032-0-T-XS0-1735 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 337-3-032-0-T-XS0-1610 vs 337-3-032-0-T-XS0-1735 |
337-3-032-0-T-XS0-2022 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 337-3-032-0-T-XS0-1610 vs 337-3-032-0-T-XS0-2022 |
337-3-032-0-T-XS0-1186 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 337-3-032-0-T-XS0-1610 vs 337-3-032-0-T-XS0-1186 |
337-3-032-0-T-XS0-2920 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 337-3-032-0-T-XS0-1610 vs 337-3-032-0-T-XS0-2920 |
337-3-032-0-T-XS1-1610 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 337-3-032-0-T-XS0-1610 vs 337-3-032-0-T-XS1-1610 |
337-3-032-0-T-XS0-2400 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 337-3-032-0-T-XS0-1610 vs 337-3-032-0-T-XS0-2400 |
337-3-032-0-T-XS1-2022 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 337-3-032-0-T-XS0-1610 vs 337-3-032-0-T-XS1-2022 |