Part Details for 336SDRSYGW/S530-A3 by Everlight Electronics Co Ltd
Overview of 336SDRSYGW/S530-A3 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 336SDRSYGW/S530-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-336SDRSYGW/S530-A3-ND
|
DigiKey | LED RED/YLW-GRN DIFF 5MM RND T/H Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1916 | Buy Now |
DISTI #
638-336SDRSYGWS530A3
|
Mouser Electronics | Standard LEDs - Through Hole | 0 |
|
$0.1800 / $0.1860 | Order Now |
|
Future Electronics | LED Multi-Color Standard Red/Yellow Green 639nm/573nm 25mA 2-Pin RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1880 / $0.2150 | Buy Now |
DISTI #
3903360103
|
EBV Elektronik | LED Multi-Color Standard Red/Yellow Green 639nm/573nm 25mA 2-Pin T-1 3/4 Bag (Alt: 3903360103) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 336SDRSYGW/S530-A3
336SDRSYGW/S530-A3 CAD Models
336SDRSYGW/S530-A3 Part Data Attributes
|
336SDRSYGW/S530-A3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
336SDRSYGW/S530-A3
Everlight Electronics Co Ltd
Dual Color LED, Super Deep Red/super Yellow Green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SUPER DEEP RED/SUPER YELLOW GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 20.0/12.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BOX | |
Peak Wavelength | 650/575 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |