Part Details for 336PHC330KR by Illinois Capacitor Inc
Overview of 336PHC330KR by Illinois Capacitor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for 336PHC330KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X0749
|
Newark | Film/Ic Rohs Compliant: Yes |Illinois Capacitor 336PHC330KR Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$13.8900 / $15.9700 | Buy Now |
|
Onlinecomponents.com | Metalized Polypropylene Film Capacitor - 33uF ±10% - 330WVDC - +100°C | 8 Factory Stock |
|
$0 | Buy Now |
Part Details for 336PHC330KR
336PHC330KR CAD Models
336PHC330KR Part Data Attributes:
|
336PHC330KR
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
336PHC330KR
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 330V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 330 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |