Part Details for 336PHC330KR by Cornell Dubilier Electronics Inc
Overview of 336PHC330KR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for 336PHC330KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336PHC330KR-ND
|
DigiKey | CAP FILM 33UF 10% 330VDC AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
144 In Stock |
|
$10.9640 / $16.4900 | Buy Now |
DISTI #
598-336PHC330KR
|
Mouser Electronics | Film Capacitors 33uF 10% tol FILM RoHS: Compliant | 63 |
|
$10.9600 / $16.4900 | Buy Now |
Part Details for 336PHC330KR
336PHC330KR CAD Models
336PHC330KR Part Data Attributes:
|
336PHC330KR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
336PHC330KR
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 330V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 33 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 39.5 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 3.9 mΩ | |
JESD-609 Code | e3 | |
Length | 55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 330 V | |
Ripple Current | 14000 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |