Part Details for 336KFM400MRU by Cornell Dubilier Electronics Inc
Overview of 336KFM400MRU by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 336KFM400MRU
336KFM400MRU CAD Models
336KFM400MRU Part Data Attributes
|
336KFM400MRU
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
336KFM400MRU
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10047.7 mΩ | |
Leakage Current | 0.274 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 320 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 336KFM400MRU
This table gives cross-reference parts and alternative options found for 336KFM400MRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 336KFM400MRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA330M2GBCF1820C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 336KFM400MRU vs RGA330M2GBCF1820C |
8330VAM1820RB070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 336KFM400MRU vs 8330VAM1820RB070 |
8330VAM1820RBN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 336KFM400MRU vs 8330VAM1820RBN50 |
RGA330M2GCCF1820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 336KFM400MRU vs RGA330M2GCCF1820 |
RGA330M2GBCF1820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 336KFM400MRU vs RGA330M2GBCF1820 |
RGA330M2GBCF1820B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 336KFM400MRU vs RGA330M2GBCF1820B |
8330VAM1820RGN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 336KFM400MRU vs 8330VAM1820RGN1B |
8330VAM1820RGN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 336KFM400MRU vs 8330VAM1820RGN0P |
8330VAM1820RBN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 336KFM400MRU vs 8330VAM1820RBN10 |
8330VAM1820RBN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 336KFM400MRU vs 8330VAM1820RBN4P |