Part Details for 336CKS450M by Cornell Dubilier Electronics Inc
Overview of 336CKS450M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336CKS450M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336CKS450M-ND
|
DigiKey | CAP ALUM 33UF 20% 450V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
187 In Stock |
|
$1.1029 / $2.8800 | Buy Now |
DISTI #
598-336CKS450M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 450V 20% LYTICS/IC RoHS: Compliant | 20 |
|
$1.0700 / $2.8400 | Buy Now |
DISTI #
336CKS450M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 450V 20% LYTICS/IC Min Qty: 200 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9700 / $1.2900 | Buy Now |
Part Details for 336CKS450M
336CKS450M CAD Models
336CKS450M Part Data Attributes:
|
336CKS450M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
336CKS450M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12057.2 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.4555 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |