Part Details for 336AXZ050M by Cornell Dubilier Electronics Inc
Results Overview of 336AXZ050M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
336AXZ050M Information
336AXZ050M by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 336AXZ050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-336AXZ050MCT-ND
|
DigiKey | CAP ALUM 33UF 20% 50V SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1248 / $0.6000 | Buy Now |
DISTI #
598-336AXZ050M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 33uF 50V 20% tol ELECTROLYTIC RoHS: Compliant | 0 |
|
$0.1240 | Order Now |
Part Details for 336AXZ050M
336AXZ050M CAD Models
336AXZ050M Part Data Attributes
|
336AXZ050M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
336AXZ050M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6029 mΩ | |
Height | 7.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 85 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for 336AXZ050M
This table gives cross-reference parts and alternative options found for 336AXZ050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 336AXZ050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50CE33AX | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, ROHS COMPLIANT | 336AXZ050M vs 50CE33AX |
RC1H336M6L07KVR | Samwha Electronics | $0.0509 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | 336AXZ050M vs RC1H336M6L07KVR |
EEVFK1H330XP | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP | 336AXZ050M vs EEVFK1H330XP |
EEVFK1H330R | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP | 336AXZ050M vs EEVFK1H330R |
EMVY500ADA330MF80G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, ROHS COMPLIANT | 336AXZ050M vs EMVY500ADA330MF80G |
RVD-50V330MF80U-R2 | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP | 336AXZ050M vs RVD-50V330MF80U-R2 |
EEVFK1H330Q | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP | 336AXZ050M vs EEVFK1H330Q |
VZH330M1HTR-0607S | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP | 336AXZ050M vs VZH330M1HTR-0607S |
CM1H336M6L07KVR | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | 336AXZ050M vs CM1H336M6L07KVR |