Datasheets
336KFM350M by:

Aluminum Electrolytic Capacitor,

Part Details for 336KFM350M by Cornell Dubilier Electronics Inc

Overview of 336KFM350M by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for 336KFM350M

336KFM350M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

336KFM350M Part Data Attributes

336KFM350M Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
336KFM350M Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor,
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
ESR 10047.7 mΩ
Leakage Current 0.241 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 350 V
Ripple Current 250 mA
Surface Mount NO
Tan Delta 0.2
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Alternate Parts for 336KFM350M

This table gives cross-reference parts and alternative options found for 336KFM350M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 336KFM350M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8330MFM1620RGN70 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd 336KFM350M vs 8330MFM1620RGN70
RH2V336M16020SS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 336KFM350M vs RH2V336M16020SS
UCS2V330MHD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, Nichicon Corporation 336KFM350M vs UCS2V330MHD1AA
8330MFM1620RGN011M CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 336KFM350M vs 8330MFM1620RGN011M
1330MFM1620RGN511M CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 336KFM350M vs 1330MFM1620RGN511M
1330MFM1620RGN411M CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 336KFM350M vs 1330MFM1620RGN411M
SG350M0033B7F-1620 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation 336KFM350M vs SG350M0033B7F-1620
1330MFM1620RGN711M CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 336KFM350M vs 1330MFM1620RGN711M
2330MFM1620RGN1110 CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 336KFM350M vs 2330MFM1620RGN1110
1330MFM1620RGN411B CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 336KFM350M vs 1330MFM1620RGN411B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 336KFM350M by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 336KFM350M by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 336KFM350M would you like to use for your alert(s)?
  • Please alert me when 336KFM350M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 336KFM350M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 336KFM350M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 336KFM350M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 336KFM350M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 336KFM350M by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: