Part Details for 3367-3000 by 3M Interconnect
Overview of 3367-3000 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3367-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100031107
|
Avnet Americas | Conn SCSI SKT 36 POS 2.16mm IDT RA Cable Mount 36 Terminal 1 Port - Bulk (Alt: 7100031107) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-3367-3000
|
Mouser Electronics | D-Sub Standard Connectors SKT 36 POS 2.16MM | 0 |
|
$23.2700 | Order Now |
DISTI #
7100031107
|
Avnet Americas | Conn SCSI SKT 36 POS 2.16mm IDT RA Cable Mount 36 Terminal 1 Port - Bulk (Alt: 7100031107) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for 3367-3000
3367-3000 CAD Models
3367-3000 Part Data Attributes:
|
3367-3000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3367-3000
3M Interconnect
D Type Connector, 36 Contact(s), Female, 0.085 inch Pitch, IDC Terminal, Hole .138-.163, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M, PANEL MOUNTABLE | |
Body Breadth | 0.81 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.681 inch | |
Body/Shell Style | SOCKET | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.085 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .138-.163 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |