Part Details for 3366P-1-504 by Bourns Inc
Overview of 3366P-1-504 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3366P-1-504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3366P-1-504
|
Avnet Americas | 3366 1/4 Inch Square Trimming Potentiometer 500K Ohm 10% 0.5 W 100 ppm/?C 1(Elec)/1(Mech)Turn Thru-Hole Tube - Rail/Tube (Alt: 3366P-1-504) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 750 |
|
RFQ |
Part Details for 3366P-1-504
3366P-1-504 CAD Models
3366P-1-504 Part Data Attributes
|
3366P-1-504
Bourns Inc
Buy Now
|
Compare Parts:
3366P-1-504
Bourns Inc
|
Samacsys Manufacturer | Bourns |