There are no models available for this part yet.
Overview of 3366 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3366 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3720-3366-ND
|
DigiKey | CC L 375-170 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Box |
40283 In Stock |
|
$0.0422 / $0.1100 | Buy Now | |
DISTI #
836-3366
|
Mouser Electronics | Cable Mounting & Accessories CC L 375-170 BLACK NYL Cable Clamps RoHS: Compliant | 0 |
|
$0.0390 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 | 0 |
|
$0.0294 | Buy Now | ||
Onlinecomponents.com | Heyco® Nylon Cable Clamps CCL 375-170 RoHS: Compliant |
6670 In Stock |
|
$0.0231 / $0.0429 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 1950 |
|
$0.1500 / $0.2300 | Buy Now | ||
DISTI #
HEY3366
|
DB Roberts | CC L 375-170 BLACK | 128 |
|
Buy Now | ||
Master Electronics | Heyco® Nylon Cable Clamps CCL 375-170 RoHS: Compliant |
6670 In Stock |
|
$0.0231 / $0.0429 | Buy Now |
CAD Models for 3366 by Heyco
Part Data Attributes for 3366 by Heyco
3366
Heyco
|
|
---|---|
Samacsys Manufacturer
|
Heyco
|
Want to compare parts?
-
3366HeycoVS
-