Part Details for 336503-14-0050 by Amphenol RF
Overview of 336503-14-0050 by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336503-14-0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336503-14-0050-ND
|
DigiKey | CBL ASSY U.FL-MCX PL-SCKT 1.969" Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | MCX Bulkhead Jack to AMC Plug on 1.37mm cable 50 mm RoHS: Compliant | 0 |
|
$6.9900 / $12.9800 | Buy Now |