Part Details for 336503-13-0200 by Amphenol RF
Results Overview of 336503-13-0200 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
336503-13-0200 Information
336503-13-0200 by Amphenol RF is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 336503-13-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6247
|
Newark | Amc Right Angle Plug To Mcx Straight Bulkhead Jack 1.32 Mm Ds 50 Ohm 200 Mm (7.87 Inches) |Amphenol Rf 336503-13-0200 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3300 / $29.6700 | Buy Now |
DISTI #
ARF3042-ND
|
DigiKey | COAX CBL U.FL AMC TO MCX Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8076 | Buy Now |
DISTI #
70381724
|
RS | MCX Bulkhead Jack to AMC Plug on 1.32mm cable, 200 mm | Amphenol RF 336503-13-0200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.7600 | RFQ |
DISTI #
AMR336503-13-0200
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO MCX ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MCX Bulkhead Jack to AMC Plug on 1.32mm cable 200 mm RoHS: Compliant | 1 Factory Stock |
|
$19.9500 / $31.1900 | Buy Now |
DISTI #
AMR336503-13-0200
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO MCX ST | 0 |
|
Buy Now | |
DISTI #
336503-13-0200
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$20.9900 / $23.1900 | Buy Now |
|
Master Electronics | MCX Bulkhead Jack to AMC Plug on 1.32mm cable 200 mm RoHS: Compliant | 1 Factory Stock |
|
$19.9500 / $31.1900 | Buy Now |
DISTI #
57162.1
|
TestEquity LLC | Amphenol RF 336503-13-0200 RF Micro-Cable, AMC Rt Angle Plug to MCX Straight Bulkhead Jack, 200mm L, 50 Ohm | 0 |
|
$28.9200 | Buy Now |