Part Details for 336503-08-0100 by Amphenol RF
Overview of 336503-08-0100 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336503-08-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6239
|
Newark | Amc Right Angle Plug To Mcx Straight Bulkhead Jack Rg-178 50 Ohm 100 Mm (3.93 Inches) |Amphenol Rf 336503-08-0100 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5600 / $25.6900 | Buy Now |
DISTI #
336503-08-0100-ND
|
DigiKey | CBL ASSY U.FL-MCX PL-SCKT 3.937" Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9817 | Buy Now |
DISTI #
70381710
|
RS | MCX Bulkhead Jack to AMC Plug on RG-178 cable, 100 mm | Amphenol RF 336503-08-0100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4900 / $26.1200 | RFQ |
DISTI #
AMR336503-08-0100
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO MCX ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MCX Bulkhead Jack to AMC Plug on RG-178 cable 100 mm RoHS: Compliant | 0 |
|
$17.7900 / $25.8400 | Buy Now |
DISTI #
336503-08-0100
|
TME | Cable, AMC,MCX, 0.1m, female, female, angled 90°, straight Min Qty: 1 | 0 |
|
$20.9600 / $29.9500 | RFQ |
DISTI #
AMR336503-08-0100
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO MCX ST | 0 |
|
Buy Now | |
DISTI #
336503-08-0100
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$17.1500 / $18.8200 | Buy Now |
DISTI #
57149.1
|
TestEquity LLC | Amphenol RF 336503-08-0100 RF Cable, AMC Rt Angle Plug to MCX Straight Bulkhead Jack, RG-178, 100mm L, 50 Ohm | 0 |
|
$20.7700 | Buy Now |