Part Details for 3365/60 300SF by 3M Interconnect
Overview of 3365/60 300SF by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3365-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 | |
2SK3365-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3/To-251 | |
2SK3365(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 |
Price & Stock for 3365/60 300SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC60G-300-ND
|
DigiKey | CBL RIBN 60COND 0.05 GRAY 300' Min Qty: 300 Lead time: 4 Weeks Container: Spool |
601 In Stock |
|
$1.6617 / $2.3000 | Buy Now |
DISTI #
3365/60300SF-DS-ND
|
DigiKey | CBL RIBN 60COND FLAT 0.05 GRAY Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
147 In Stock |
|
$2.6081 / $5.0100 | Buy Now |
DISTI #
MC60G-25-ND
|
DigiKey | CBL RIBN 60COND 0.05 GRAY 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
16 In Stock |
|
$40.4491 / $71.4800 | Buy Now |
DISTI #
MC60G-5-ND
|
DigiKey | CBL RIBN 60COND 0.05 GRAY 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$10.9777 / $19.0700 | Buy Now |
DISTI #
MC60G-1-ND
|
DigiKey | CBL RIBN 60COND 0.05 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4 In Stock |
|
$3.1828 / $5.4300 | Buy Now |
DISTI #
MC60G-50-ND
|
DigiKey | CBL RIBN 60COND 0.05 GRAY 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$73.6420 / $129.5700 | Buy Now |
DISTI #
MC60G-10-ND
|
DigiKey | CBL RIBN 60COND 0.05 GRAY 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1805 / $33.5900 | Buy Now |
DISTI #
MC60G-100-ND
|
DigiKey | CBL RIBN 60COND 0.05 GRAY 100' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.0878 / $228.9300 | Buy Now |