There are no models available for this part yet.
Overview of 3365/20SF by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC3220SF12ARGKT | Texas Instruments | SimpleLink Wi-Fi® and IoT, Single-Chip Wireless MCU Solution 64-VQFN -40 to 85 | |
CC3220SF12ARGKR | Texas Instruments | SimpleLink Wi-Fi® and IoT, Single-Chip Wireless MCU Solution 64-VQFN -40 to 85 | |
2SK3365-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 |
Price & Stock for 3365/20SF by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70609636
|
RS | Flat Ribbon Cable, 20 C, .050in., 26 AWG, 7x36, 100 Sq.Ft., 3365 Series | 3M 3365/20SF RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$65.3600 / $70.2800 | RFQ | |
DISTI #
70609638
|
RS | Flat Ribbon Cable, 20 C, .050in., 26 AWG, 7x36, 300 Sq.Ft., 3365 Series | 3M 3365/20SF RoHS: Compliant Min Qty: 2 Package Multiple: 300 Lead time: 2 Weeks, 0 Days Container: ft. Coil | 0 |
|
$192.8400 | RFQ |