Part Details for 3365/14 by 3M Interconnect
Overview of 3365/14 by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3365-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 | |
2SK3365-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3/To-251 | |
2SK3365(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 |
Price & Stock for 3365/14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F5906
|
Newark | Flat Cable, 14 Conductor, 100Ft, 28Awg, 300V, Cable Shielding:Unshielded, No. Of Conductors:14Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.072Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Gray Rohs Compliant: Yes |3M 3365/14 (Alternate Part Number: 00054007611349 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 104 |
|
$28.0600 / $39.1000 | Buy Now |
DISTI #
19-3365/14-DS-ND
|
DigiKey | CBL RIBN 14COND FLAT 0.05 GRAY Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
605 In Stock |
|
$0.4452 / $0.8600 | Buy Now |
DISTI #
3365/14-ND
|
DigiKey | CBL RIBN 14COND 0.05 GRAY 500' Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2538 / $0.3543 | Buy Now |
DISTI #
03F5906
|
Avnet Americas | Flat Cable 14Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 03F5906) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 104 Partner Stock |
|
$30.8700 / $39.1000 | Buy Now |
DISTI #
7100150718
|
Avnet Americas | Flat Cable 14Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll - Bulk (Alt: 7100150718) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$124.8889 / $142.1500 | Buy Now |
DISTI #
7100010020
|
Avnet Americas | Flat Cable 14Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100010020) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | 3M Round Conductor Flat Cable, 3365 Ser Min Qty: 1 | 12 |
|
$169.2262 | Buy Now |
Part Details for 3365/14
3365/14 CAD Models
3365/14 Part Data Attributes
|
3365/14
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3365/14
3M Interconnect
Wire And Cable, 14 Conductor(s), 28AWG, 300V, Flat Flexible Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Additional Feature | 3M | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 17.78 mm | |
Number of Conductors | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |