Part Details for 3365/14 100SF by 3M Interconnect
Overview of 3365/14 100SF by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3365-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 | |
2SK3365-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3/To-251 | |
2SK3365(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 |
Price & Stock for 3365/14 100SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMM7000057938
|
Heilind Electronics | 7000057938 80610201867 100FT/ROLL | Americas - 0 in Stock |
|
$35.9125 / $44.6639 | Buy Now |
DISTI #
82389129
|
Verical | Flat Cable Polyvinyl Chloride 14Conductors 28AWG 300V 30.48m Roll RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2426 | Americas - 6 |
|
$74.7064 | Buy Now |