Part Details for 3365/30SF by 3M Interconnect
Overview of 3365/30SF by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3365-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 | |
2SK3365-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3/To-251 | |
2SK3365(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 |
Price & Stock for 3365/30SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3365/30SF-ND
|
DigiKey | CBL RIBN 30COND 0.05 GRAY 100' Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9520 | Buy Now |
DISTI #
3937-3365/30SF-ND
|
DigiKey | CBL RIBN 30COND 0.05 GRAY 100' Min Qty: 500 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
517-3365/30SF
|
Mouser Electronics | Flat Cables ROUND COND FLAT CBL 30 COND SPLICE FREE | 0 |
|
$253.4800 / $268.1500 | Order Now |
Part Details for 3365/30SF
3365/30SF CAD Models
3365/30SF Part Data Attributes
|
3365/30SF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3365/30SF
3M Interconnect
Wire And Cable, 30 Conductor(s), 28AWG, 300V, Flat Flexible Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 30 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |