Part Details for 3365/25 100 by 3M Interconnect
Overview of 3365/25 100 by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3365/25 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157908-100-ND
|
DigiKey | CBL RIBN 25COND 0.05 GRAY Min Qty: 100 Lead time: 4 Weeks Container: Spool |
1100 In Stock |
|
$0.5232 / $0.9539 | Buy Now |
DISTI #
3M157908-1-ND
|
DigiKey | CBL RIBN 25COND 0.05 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
50 In Stock |
|
$1.0004 / $1.9200 | Buy Now |
DISTI #
3M157908-5-ND
|
DigiKey | CBL RIBN 25COND 0.05 GRAY 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3 In Stock |
|
$3.7132 / $7.0900 | Buy Now |
DISTI #
3M157908-50-ND
|
DigiKey | CBL RIBN 25COND 0.05 GRAY 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.5874 / $62.6500 | Buy Now |
DISTI #
3M157908-25-ND
|
DigiKey | CBL RIBN 25COND 0.05 GRAY 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3248 / $31.3900 | Buy Now |
DISTI #
3M157908-10-ND
|
DigiKey | CBL RIBN 25COND 0.05 GRAY 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3391 / $14.0900 | Buy Now |
DISTI #
MMM7010417941
|
Heilind Electronics | 7010417941 80610064455 25/CAB/RC/TYP1/28AWG/STR/.050 | Americas - 82 in Stock |
|
$51.6789 / $79.6976 | Buy Now |
DISTI #
MMM7010417941
|
Interstate Connecting Components | 7010417941 80610064455 25/CAB/RC/TYP1/28AWG/STR/.050 | 16 |
|
$51.6789 / $79.6976 | Buy Now |
|
Powell Electronics | 3M Round Conductor Flat Cable, 3365 Ser Min Qty: 5 | 5 |
|
$66.4147 | Buy Now |