Part Details for 3365/24-300SF by 3M Interconnect
Overview of 3365/24-300SF by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3365-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 | |
2SK3365-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3/To-251 | |
2SK3365(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252 |
Price & Stock for 3365/24-300SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100162288
|
Avnet Americas | Flat Cable 24Conductors 28AWG 91.44m Tinned Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100162288) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$166.0566 / $187.7093 | Buy Now |
DISTI #
517-3365/24-300SF
|
Mouser Electronics | Flat Cables .050" 24C ROUND 300' GRAY 28AWG STRANDED RoHS: Compliant | 9 |
|
$157.1500 | Buy Now |
DISTI #
3365/24-300SF
|
TTI | Flat Cables .050" 24C ROUND 300' GRAY 28AWG STRANDED RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Spool | Americas - 0 |
|
$161.6600 / $182.0500 | Buy Now |
Part Details for 3365/24-300SF
3365/24-300SF CAD Models
3365/24-300SF Part Data Attributes
|
3365/24-300SF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3365/24-300SF
3M Interconnect
Cable Assembly, 7 Conductor(s), 28AWG, 300V, Flat Flexible Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Approvals | CUL, UL | |
Conductor Finish | TIN | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Length | 91.44 mm | |
Number of Conductors | 7 | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |