3365/16-100SF
Description: Cable Assembly, 7 Conductor(s), 28AWG, 300V, Flat Flexible Cable, ROHS COMPLIANT

Overview of 3365/16-100SF by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Aerospace and Defense Agriculture Technology Medical Imaging Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
2SK3365-Z-AZ Renesas Electronics Corporation Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252
2SK3365-AZ Renesas Electronics Corporation Nch Single Power Mosfet 30V 30A 14Mohm Mp-3/To-251
2SK3365(0)-Z-E1-AZ Renesas Electronics Corporation Nch Single Power Mosfet 30V 30A 14Mohm Mp-3Z/To-252

Price & Stock for 3365/16-100SF by 3M Interconnect

Part # Manufacturer Description Stock Price Buy
DISTI # 3365/16-100SF
TTI Flat Cables ROUND CNDCTR FLT CBLE 16C 100' RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Spool Americas - 0
  • 10 $41.5200
  • 20 $40.7000
  • 40 $39.9100
  • 100 $39.1200
  • 160 $38.3600
$38.3600 / $41.5200 Buy Now

CAD Models for 3365/16-100SF by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3365/16-100SF by 3M Interconnect

3365/16-100SF
3M Interconnect
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Approvals
CUL, UL
Conductor Finish
TIN
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
Length
30.48 mm
Number of Conductors
7
Rated Voltage
300 V
Shielding
NO
Wire Gauge
28 AWG
Wire and Cable Name
FLAT FLEXIBLE CABLE
Want to compare parts?
  1. 3365/16-100SF
    3M Interconnect
    Cable Assembly, 7 Conductor(s), 28AWG, 300V, Flat Flexible Cable, ROHS COMPLIANT
    VS

Related Parts for 3365/16-100SF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3365/16-100SF by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3365/16-100SF by 3M Interconnect

  • Please alert me when 3365/16-100SF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3365/16-100SF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3365/16-100SF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3365/16-100SF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3365/16-100SF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3365/16-100SF by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: