Part Details for 3365/06-100 by 3M Interconnect
Overview of 3365/06-100 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3365/06-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7839
|
Newark | Ribbon Cable, 28Awg, Pvc, 6Cond, Cable Shielding:Unshielded, No. Of Conductors:6Conductor, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):30Ft, Reel Length (Metric):9.1M, Jacket Color:Gray, Pitch Spacing:1.27Mm Rohs Compliant: Yes |3M 3365/06-100 (Alternate Part Number: 00054007613879 Min Qty: 1 Package Multiple: 30 Date Code: 0 Container: SPOOL | 34 |
|
$27.7200 / $34.8500 | Buy Now |
DISTI #
517-3365/06-100
|
Mouser Electronics | Flat Cables .050" 6C ROUND 28AWG GRAY STRANDED WIRE RoHS: Compliant | 39 |
|
$20.9500 / $28.1300 | Buy Now |
DISTI #
3365/06-100
|
TTI | Flat Cables .050" 6C ROUND 28AWG GRAY STRANDED WIRE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 179 In Stock |
|
$20.7400 / $27.8500 | Buy Now |
DISTI #
2064464
|
element14 Asia-Pacific | RIBBON CABLE, 6 WAY, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 250 |
|
$21.6871 / $32.5970 | Buy Now |
DISTI #
2064464
|
Farnell | RIBBON CABLE, 6 WAY, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Reel | 34 |
|
$22.2903 / $30.7491 | Buy Now |