Part Details for 3364X-1-203E by Bourns Inc
Overview of 3364X-1-203E by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL94203EVKIT1Z | Renesas Electronics Corporation | 3- to 8-Cell Li-ion Battery Pack Monitor Evaluation Kit | |
US082-OB1203EVZ | Renesas Electronics Corporation | Pulse Oximetry, Proximity, Light, and Color Sensor Pmod™ Board (Renesas Quick-Connect IoT) |
Price & Stock for 3364X-1-203E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRIMMER, CERMET, 0.2W, 20000OHM, 25% +/-TOL, 250PPM/CEL, 1 TURN(S), 1815 | 425 |
|
$0.5000 / $1.2500 | Buy Now |
|
Quest Components | TRIMMER, CERMET, 0.2W, 20000OHM, 25% +/-TOL, 250PPM/CEL, 1 TURN(S), 1815 | 98 |
|
$0.3750 / $0.7500 | Buy Now |
DISTI #
3364X-1-203E
|
Avnet Abacus | Resistor Trimmer, Cermet, 20 kOhm, � 25%, 200 mW, 1 Turn, Single Turn, Surface Mount (Alt: 3364X-1-203E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3364X-1-203E
3364X-1-203E CAD Models
3364X-1-203E Part Data Attributes
|
3364X-1-203E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3364X-1-203E
Bourns Inc
Trimmer, Cermet, 0.2W, 20000ohm, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1815, 4 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 260 deg | |
Size Code | 1815 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% |