Part Details for 3364B-1-103E by Bourns Inc
Overview of 3364B-1-103E by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 3364B-1-103E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3364B-1-103E
|
Avnet Abacus | Resistor Trimmer, Cermet, 10 kOhm, � 25%, 200 mW, 1 Turn, Single Turn, Surface Mount (Alt: 3364B-1-103E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3364B-1-103E
3364B-1-103E CAD Models
3364B-1-103E Part Data Attributes:
|
3364B-1-103E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3364B-1-103E
Bourns Inc
Trimmer, Cermet, 0.2W, 10000ohm, 25% +/-Tol, -250,250ppm/Cel, 1715
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 4.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 10000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 260 deg | |
Size Code | 1715 | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 25% |