-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6417
|
Newark | Rf Coax, Sma Jack-Amc Plug, 250Mm, Connector Type A:Sma Rp Bulkhead Jack, Connector Type B:Amc Right Angle Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:9.9", Cable Length - Metric:250Mm Rohs Compliant: Yes |Amphenol Rf 336320-12-0250 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6600 / $28.2900 | Buy Now |
DISTI #
ARF2406-ND
|
DigiKey | CBL ASSY AMC-RPSMA JCK-PL 9.843" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
185 In Stock |
|
$14.1124 / $21.6300 | Buy Now |
DISTI #
71245012
|
RS | SMA BULKHEAD JACK, IP67 RP TO AMC PLUG ON 1.13MM CABLE, EXTENDED MATING FACE, 250MM | Amphenol RF 336320-12-0250 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0000 / $26.5800 | RFQ |
DISTI #
AMR336320-12-0250
|
Heilind Electronics | SMA BH JK, IP67 RP TO AMC PLG 1.13MM CBL, 250 MM, 5.95MM MAX | Americas - 0 in Stock |
|
$17.6094 / $24.4194 | Buy Now |
|
Onlinecomponents.com | SMA Bulkhead Jack IP67 RP to AMC Plug on 1.13mm cable Extended Mating Face 250 mm RoHS: Compliant | 0 |
|
$14.9900 / $26.6500 | Buy Now |
DISTI #
336320-12-0250
|
TME | Cable, AMC female,RP-SMA male, angled,straight, 0.25m Min Qty: 1 | 0 |
|
$21.6100 / $30.8700 | RFQ |
DISTI #
AMR336320-12-0250
|
Interstate Connecting Components | SMA BH JK, IP67 RP TO AMC PLG 1.13MM CBL, 250 MM, 5.95MM MAX | 0 |
|
$17.6094 / $24.4194 | Buy Now |
DISTI #
57143.1
|
TestEquity LLC | Amphenol RF 336320-12-0250 RF Micro-Cable, AMC Rt Angle Plug to RP-SMA Straight Bulkhead Jack, 250mm L, 50 Ohm | 0 |
|
$24.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy