Part Details for 336314-12-0050 by Amphenol RF
Overview of 336314-12-0050 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336314-12-0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6389
|
Newark | Rf Coax, Sma Rp Jack-Amc Plug, 50Mm, Connector Type A:Sma Rp Bulkhead Jack, Connector Type B:Amc Right Angle Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:2", Cable Length - Metric:50Mm, Jacket Color:Blackrohs Compliant: Yes |Amphenol Rf 336314-12-0050 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$4.3500 | Buy Now |
DISTI #
01AK4425
|
Newark | Cable Assembly |Amphenol Rf 336314-12-0050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 / $9.1700 | Buy Now |
DISTI #
ARF2378-ND
|
DigiKey | CBL ASSY AMC-RPSMA JCK-PL 1.969" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
61 In Stock |
|
$4.9714 / $8.5200 | Buy Now |
DISTI #
71244986
|
RS | SMA BULKHEAD JACK RP TO AMC PLUG ON 1.13MM CABLE, 50MM | Amphenol RF 336314-12-0050 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6000 / $6.7500 | RFQ |
DISTI #
AMR336314-12-0050
|
Heilind Electronics | SMA RP BH JK TO AMC PLG 1.13MM CBL, 50 MM | Americas - 0 in Stock |
|
$5.2969 / $7.2581 | Buy Now |
|
Onlinecomponents.com | SMA Bulkhead Jack RP to AMC Plug on 1.13mm cable 50 mm RoHS: Compliant |
35 Partner Stock |
|
$4.6000 / $9.0400 | Buy Now |
DISTI #
336314-12-0050
|
TME | Cable, AMC female,RP-SMA male, angled,straight, 0.05m Min Qty: 1 | 0 |
|
$6.4200 / $9.1700 | RFQ |
DISTI #
AMR336314-12-0050
|
Interstate Connecting Components | SMA RP BH JK TO AMC PLG 1.13MM CBL, 50 MM | 0 |
|
$5.2969 / $7.2581 | Buy Now |
DISTI #
Amphenol RF 336314-12-0050
|
PEI Genesis | SMA RP Bulkhead Jack to AMC Pl | 35 |
|
Buy Now | |
|
Powell Electronics | SMA-RP Jack to AMC Plug 1.13 mm Micro-Ca Min Qty: 100 | 116 |
|
$4.8500 / $6.4400 | Buy Now |