Part Details for 336313-14-0200 by Amphenol RF
Overview of 336313-14-0200 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336313-14-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK4423
|
Newark | Cable Assembly |Amphenol Rf 336313-14-0200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1500 / $10.1300 | Buy Now |
DISTI #
ARF2375-ND
|
DigiKey | CBL ASSY AMC-SMA JACK-PLG 7.874" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1967 In Stock |
|
$4.8773 / $8.3600 | Buy Now |
DISTI #
71634777
|
RS | SMA Bulkhead Jack to AMC Plug on 1.37mm cable, 200 mm | Amphenol RF 336313-14-0200 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3000 / $8.6600 | RFQ |
DISTI #
AMR336313-14-0200
|
Heilind Electronics | SMA BH JK TO AMC PLG 1.37MM CBL, 200 MM | Americas - 0 in Stock |
|
$5.8594 / $8.0323 | Buy Now |
|
Onlinecomponents.com | SMA Bulkhead Jack to AMC Plug on 1.37mm cable 200 mm RoHS: Compliant |
100 Partner Stock |
|
$5.0900 / $10.0100 | Buy Now |
DISTI #
336313-14-0200
|
TME | Cable, AMC female,SMA female, angled,straight, 0.2m Min Qty: 1 | 0 |
|
$7.1000 / $10.1400 | RFQ |
DISTI #
AMR336313-14-0200
|
Interstate Connecting Components | SMA BH JK TO AMC PLG 1.37MM CBL, 200 MM | 0 |
|
$5.8594 / $8.0323 | Buy Now |
DISTI #
Amphenol RF 336313-14-0200
|
PEI Genesis | SMA Bulkhead Jack to AMC Plug | 100 |
|
Buy Now | |
|
Powell Electronics | SMA Jack to AMC Plug 1.37 mm Micro-Cable Min Qty: 100 | 4 |
|
$5.3500 / $7.1100 | Buy Now |
|
Master Electronics | SMA Bulkhead Jack to AMC Plug on 1.37mm cable 200 mm RoHS: Compliant |
100 Partner Stock |
|
$5.0900 / $10.0100 | Buy Now |