Part Details for 336309-12-0050 by Amphenol Corporation
Overview of 336309-12-0050 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 336309-12-0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336309-12-0050
|
Avnet Americas | RF / Coaxial Cable Assembly, 1.13mm, 50 ohm, 1.97 ", 50 mm, Black - Bag (Alt: 336309-12-0050) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
336309-12-0050
|
Avnet Americas | RF / Coaxial Cable Assembly, 1.13mm, 50 ohm, 1.97 ", 50 mm, Black - Bag (Alt: 336309-12-0050) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$11.9750 / $26.4895 | Buy Now |
DISTI #
523-336309-12-0050
|
Mouser Electronics | RF Cable Assemblies SMA Jack-AMC RA Plug 113mm Cable, 50mm RoHS: Compliant | 22 |
|
$22.8800 / $29.3500 | Buy Now |
DISTI #
336309-12-0050
|
Avnet Abacus | RF / Coaxial Cable Assembly, 1.13mm, 50 ohm, 1.97 ", 50 mm, Black" (Alt: 336309-12-0050) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 75 |
|
Buy Now | |
|
New Advantage Corporation | SMABulkheadJack,IP67toAMCPlugon1.13mmcable,50mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 60 |
|
$31.4200 / $33.7600 | Buy Now |
Part Details for 336309-12-0050
336309-12-0050 CAD Models
336309-12-0050 Part Data Attributes:
|
336309-12-0050
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
336309-12-0050
Amphenol Corporation
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | INTERCONNECTION DEVICE |