Part Details for 336303-13-0050 by Amphenol Corporation
Overview of 336303-13-0050 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336303-13-0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336303-13-0050
|
Avnet Americas | Cable Assembly Coaxial 0.05m SMA to Coaxial RCP-PL Crimp-Crimp Bag - Bag (Alt: 336303-13-0050) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$15.5125 / $23.9320 | Buy Now |
DISTI #
336303-13-0050
|
Avnet Americas | Cable Assembly Coaxial 0.05m SMA to Coaxial RCP-PL Crimp-Crimp Bag - Bag (Alt: 336303-13-0050) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-336303-13-0050
|
Mouser Electronics | RF Cable Assemblies SMA Blkhd Jack - AMC Plug 132mm, 50mm RoHS: Compliant | 25 |
|
$19.5700 / $28.8300 | Buy Now |
DISTI #
336303-13-0050
|
Avnet Abacus | Cable Assembly Coaxial 0.05m SMA to Coaxial RCP-PL Crimp-Crimp Bag (Alt: 336303-13-0050) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 336303-13-0050
336303-13-0050 CAD Models
336303-13-0050 Part Data Attributes
|
336303-13-0050
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
336303-13-0050
Amphenol Corporation
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Connector Type | INTERCONNECTION DEVICE |