-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2004
|
Newark | Res, Trimmer, Side Adj, 200R, 1Turn, Th, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:200Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3362 Series Rohs Compliant: Yes |Bourns 3362W-1-201LF Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 / $0.6090 | Buy Now |
DISTI #
3362W-201LF-ND
|
DigiKey | TRIMMER 200 OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 12 Weeks Container: Tube |
64 In Stock |
|
$0.4606 / $1.0300 | Buy Now |
DISTI #
3362W-1-201LF
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3362W-1-201LF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.3750 / $0.4260 | Buy Now |
DISTI #
652-3362W-1-201LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4IN SQ 200 OHM 10% 0.5WATTS RoHS: Compliant | 177 |
|
$0.4230 / $0.5200 | Buy Now |
DISTI #
70410305
|
RS | 1/4" Sq, Thru-Hole, TRIMMER, 200 ohms, Cermet, Single Turn | Bourns 3362W-1-201LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.7100 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube RoHS: Compliant |
1000 In Stock |
|
$0.4469 / $0.6604 | Buy Now |
DISTI #
3362W-1-201LF
|
TTI | Trimmer Resistors - Through Hole 1/4IN SQ 200 OHM 10% 0.5WATTS RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 1000 In Stock |
|
$0.3830 / $0.4320 | Buy Now |
DISTI #
3362W-1-201LF
|
TME | Potentiometer: mounting, single turn,vertical, 200Ω, 500mW, ±10% Min Qty: 250 | 0 |
|
$0.5300 | RFQ |
|
Ameya Holding Limited | Min Qty: 50 | 331 |
|
$0.6306 / $0.6570 | Buy Now |
DISTI #
3362W-1-201LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 200 Ohm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3362W-1-201LF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3362W-1-201LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3362W-1-201LF
Bourns Inc
Trimmer, Cermet, 0.5W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 5.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.99 mm | |
Package Length | 6.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.88 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |