Part Details for 3362U-1-504LF by Bourns Inc
Results Overview of 3362U-1-504LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3362U-1-504LF Information
3362U-1-504LF by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3362U-1-504LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1993
|
Newark | Trimmer Potentiometer, 500Kohm 1Turn Through Hole, Trimmer Type:Single Turn, Element Material:Cerm... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9320 / $0.9500 | Buy Now |
DISTI #
3362U-504LF-ND
|
DigiKey | TRIMMER 500K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6906 / $1.3200 | Buy Now |
DISTI #
3362U-1-504LF
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ? 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Al... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.6630 / $0.8644 | Buy Now |
DISTI #
652-3362U-1-504LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4"SQ 500KOHMS 10% 0.5WATTS RoHS: Compliant | 0 |
|
$0.6900 / $1.3200 | Order Now |
DISTI #
73649427
|
RS | TRIMMER - 1/4in SQ ST CERMET | Bourns 3362U-1-504LF RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-... more RoHS: Compliant |
750 On Order |
|
$0.8420 / $1.0670 | Buy Now |
DISTI #
3362U-1-504LF
|
TTI | Trimmer Resistors - Through Hole 1/4"SQ 500KOHMS 10% 0.5WATTS pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 10 In Stock |
|
$1.0700 | Buy Now |
DISTI #
3362U-1-504LF
|
Avnet Abacus | Resistor Trimmer Cermet 500 kOhm 10 500 mW 1 Turn Single Turn Through Hole (Alt: 3362U-1-504LF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-... more RoHS: Compliant |
750 On Order |
|
$0.8420 / $1.0670 | Buy Now |
Part Details for 3362U-1-504LF
3362U-1-504LF CAD Models
3362U-1-504LF Part Data Attributes
|
3362U-1-504LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3362U-1-504LF
Bourns Inc
Trimmer, Cermet, 0.5W, 500000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 5.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.88 mm | |
Package Length | 6.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 6.6 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3362U-1-504LF
This table gives cross-reference parts and alternative options found for 3362U-1-504LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3362U-1-504LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3362U-1-504RLF | Bourns Inc | $1.1177 | Trimmer, Cermet, 0.5W, 500000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | 3362U-1-504LF vs 3362U-1-504RLF |
3362U-1-504R | Bourns Inc | $1.5096 | Trimmer, Cermet, 0.5W, 500000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628 | 3362U-1-504LF vs 3362U-1-504R |
3362U-1-504 | Bourns Inc | $1.2444 | Trimmer, Cermet, 0.5W, 500000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS | 3362U-1-504LF vs 3362U-1-504 |