-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1924
|
Newark | Trimmer Potentiometer, 47Kohm 1Turn Through Hole, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:47Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3362R-1-473LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8570 | Buy Now |
DISTI #
3362R-1-473LF-ND
|
DigiKey | TRIMMER 47K OHM 0.5W PC PIN TOP Min Qty: 2000 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7272 | Buy Now |
DISTI #
3362R-1-473LF
|
Avnet Americas | Res Cermet Trimmer 47K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3362R-1-473LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5715 / $0.6390 | Buy Now |
DISTI #
652-3362R-1-473LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4"SQ 47KOHMS 10% 0.5WATTS RoHS: Compliant | 0 |
|
$0.7040 / $0.7270 | Order Now |
DISTI #
73649412
|
RS | TRIMMER - 1/4in SQ ST CERMET | Bourns 3362R-1-473LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 47K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.6170 / $0.9000 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 47000 OHM, LEAD FREE | 640 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 47000 OHM, LEAD FREE | 94 |
|
$0.8000 / $1.2500 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 47K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.6170 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy