There are no models available for this part yet.
Overview of 3362X-1-501LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655MHRA1501LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Angle Exit Metal Hood for 15 position connector. | |
10064420-E0501LF | Amphenol Communications Solutions | Header Type II Normal S/O = 2.0mm | |
92140-501LF | Amphenol Communications Solutions | Header, Bottom Mount, S/D(68Pins), SMT STG., 5V, 0mm s/o |
Price & Stock for 3362X-1-501LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62J2033
|
Newark | Trimmer Potentiometer, 500 Ohm 1Turn Through Hole, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:500Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3362X-1-501LF RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6760 / $1.1800 | Buy Now | |
DISTI #
3362X-501LF-ND
|
DigiKey | TRIMMER 500 OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 7 Weeks Container: Tube |
287 In Stock |
|
$0.5625 / $1.0900 | Buy Now | |
DISTI #
3362X-1-501LF
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3362X-1-501LF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5625 / $0.6390 | Buy Now | |
DISTI #
652-3362X-1-501LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4IN SQ 500 OHM 10% 0.5WATTS RoHS: Compliant | 305 |
|
$0.5400 / $1.5500 | Buy Now | |
DISTI #
71278989
|
RS | 1/4" Sq, Thru-Hole, TRIMMER, 500 ohms, Cermet, Single Turn | Bourns 3362X-1-501LF RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube RoHS: Compliant |
1000 In Stock |
|
$0.5580 / $0.6780 | Buy Now | ||
DISTI #
66050364
|
Verical | Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2239 | Americas - 1000 |
|
$0.7579 / $0.8814 | Buy Now | |
DISTI #
3362X-1-501LF
|
TTI | Trimmer Resistors - Through Hole 1/4IN SQ 500 OHM 10% 0.5WATTS RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube |
Americas - 180 In Stock |
|
$0.5900 / $0.9600 | Buy Now | |
DISTI #
3362X-1-501LF
|
TME | Potentiometer: mounting, single turn,vertical, 500Ω, 500mW, ±10% Min Qty: 1 | 29 |
|
$1.6200 / $2.8900 | Buy Now | |
DISTI #
3362X-1-501LF
|
Avnet Abacus | Resistor Trimmer, Cermet, 500 Ohm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 3362X-1-501LF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 3362X-1-501LF by Bourns Inc
Part Data Attributes for 3362X-1-501LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
PCB Mount, 2628
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.46 mm
|
Lead Length
|
5.46 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
6.99 mm
|
Package Length
|
6.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
4.88 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
500 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
240 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Alternate Parts for 3362X-1-501LF
This table gives cross-reference parts and alternative options found for 3362X-1-501LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3362X-1-501LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3362X-1-501 | Trimmer, Cermet, 0.5W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS | Bourns Inc | 3362X-1-501LF vs 3362X-1-501 |