Part Details for 3362X-1-500LF by Bourns Inc
Overview of 3362X-1-500LF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-112402500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
10053363-500LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Right Angle. | |
54121-407071500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 3362X-1-500LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2032
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns 3362X-1-500LF RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6350 / $0.9140 | Buy Now |
DISTI #
3362X-1-500LF-ND
|
DigiKey | TRIMMER 50 OHM 0.5W PC PIN SIDE Min Qty: 250 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9605 | Buy Now |
DISTI #
3362X-1-500LF
|
Avnet Americas | Res Cermet Trimmer 50 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3362X-1-500LF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5850 / $0.6390 | Buy Now |
DISTI #
652-3362X-1-500LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4IN SQ 50 OHMS 10% 0.5WATTS RoHS: Compliant | 253 |
|
$0.5850 / $1.5300 | Buy Now |
DISTI #
73649442
|
RS | TRIMMER - 1/4in SQ ST CERMET | Bourns 3362X-1-500LF RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube RoHS: Compliant |
250 Partner Stock |
|
$0.5690 / $0.6920 | Buy Now |
DISTI #
69768357
|
Verical | Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 103 Package Multiple: 1 | Americas - 250 |
|
$0.5600 / $0.6100 | Buy Now |
|
CHIPMALL.COM LIMITED | 10% 100ppm/ 500mW 50 Plugin Potentiometers, Variable Resistors ROHS | 250 |
|
$0.1501 / $0.2075 | Buy Now |
|
LCSC | 10% 100ppm/ 500mW 50 Plugin Potentiometers Variable Resistors ROHS | 210 |
|
$0.1832 / $0.2846 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 50 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube RoHS: Compliant |
250 Partner Stock |
|
$0.5690 / $0.6920 | Buy Now |
Part Details for 3362X-1-500LF
3362X-1-500LF CAD Models
3362X-1-500LF Part Data Attributes
|
3362X-1-500LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3362X-1-500LF
Bourns Inc
Trimmer, Cermet, 0.5W, 50ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 5.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.99 mm | |
Package Length | 6.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.88 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 50 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3362X-1-500LF
This table gives cross-reference parts and alternative options found for 3362X-1-500LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3362X-1-500LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3362X-1-500 | Bourns Inc | $1.2444 | Trimmer, Cermet, 0.5W, 50ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS | 3362X-1-500LF vs 3362X-1-500 |