There are no models available for this part yet.
Overview of 3362X-1-254 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3362X-1-254 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04B3715
|
Newark | Res, cermet,250Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2619-Case Rohs Compliant: No |Bourns 3362X-1-254 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 / $1.1500 | Buy Now | |
DISTI #
3362X-1-254-ND
|
DigiKey | TRIMMER 250KOHM 0.5W PC PIN SIDE Min Qty: 200 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4302 | Buy Now | |
DISTI #
3362X-1-254
|
Avnet Americas | 3362 1/4 Inch Square Trimpot 250K Ohm 10% 0.5 W 100 ppm/°C 1(Elec)/1(Mech)Turn Thru-Hole Tube - Rail/Tube (Alt: 3362X-1-254) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.7375 / $0.8378 | Buy Now | |
DISTI #
652-3362X-1-254
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4"SQ 250KOHMS 10% 0.5WATTS RoHS: Not Compliant | 0 |
|
$0.9660 / $1.9700 | Order Now | |
DISTI #
73649087
|
RS | TRIMMER - 1/4in SQ ST CERMET | Bourns 3362X-1-254 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9700 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube | 0 |
|
$0.7620 / $0.9380 | Buy Now | ||
Master Electronics | Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube | 0 |
|
$0.7620 / $0.9380 | Buy Now |
CAD Models for 3362X-1-254 by Bourns Inc
Part Data Attributes for 3362X-1-254 by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
1/4 INCH, SQUARE, 3 PINS
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.46 mm
|
Lead Length
|
5.46 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
6.99 mm
|
Package Length
|
6.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
4.88 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
250000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
240 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Alternate Parts for 3362X-1-254
This table gives cross-reference parts and alternative options found for 3362X-1-254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3362X-1-254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3362X-1-254R | Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2619 | Bourns Inc | 3362X-1-254 vs 3362X-1-254R |
3362X-1-254A | Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2619 | Bourns Inc | 3362X-1-254 vs 3362X-1-254A |