There are no models available for this part yet.
Overview of 3362X-1-102LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 19 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3362X-1-102LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AH9746
|
Newark | Trimmer - 1/4In Sq St Cermet Rohs Compliant: Yes |Bourns 3362X-1-102LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8530 / $1.6100 | Buy Now | |
DISTI #
62J2020
|
Newark | Trimmer Potentiometer, 1Kohm 1Turn Through Hole, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:1Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3362X-1-102LF RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8530 / $0.9500 | Buy Now | |
DISTI #
3362X-102LF-ND
|
DigiKey | TRIMMER 1K OHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 6 Weeks Container: Tube |
335 In Stock |
|
$0.6908 / $1.5500 | Buy Now | |
DISTI #
3362X-1-102LF
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ? 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3362X-1-102LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 65 |
|
$0.4997 / $0.5294 | Buy Now | |
DISTI #
652-3362X-1-102LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4"SQ 1KOHMS 10% 0.5WATTS RoHS: Compliant | 426 |
|
$0.6900 / $1.4200 | Buy Now | |
DISTI #
V36:1790_06237148
|
Arrow Electronics | Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 381 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2238 | Americas - 399 |
|
$0.6886 / $0.7655 | Buy Now | |
DISTI #
70154196
|
RS | 1/4" Sq, Thru-Hole, TRIMMER, 1 Kilohms, Cermet, Single Turn | Bourns 3362X-1-102LF RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.5500 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube RoHS: Compliant |
662 In Stock |
|
$0.6910 / $0.8840 | Buy Now | ||
DISTI #
66450267
|
Verical | Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2306 | Americas - 500 |
|
$0.9256 / $1.1492 | Buy Now | |
DISTI #
65026433
|
Verical | Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 381 Package Multiple: 1 Date Code: 2238 | Americas - 399 |
|
$0.6886 / $0.7655 | Buy Now |
CAD Models for 3362X-1-102LF by Bourns Inc
Part Data Attributes for 3362X-1-102LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
1/4 INCH, SQUARE, 3 PINS
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.46 mm
|
Lead Length
|
5.46 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
6.99 mm
|
Package Length
|
6.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
4.88 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
240 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Alternate Parts for 3362X-1-102LF
This table gives cross-reference parts and alternative options found for 3362X-1-102LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3362X-1-102LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3362X-1-102A | Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2619 | Bourns Inc | 3362X-1-102LF vs 3362X-1-102A |
3362X-1-102 | Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS | Bourns Inc | 3362X-1-102LF vs 3362X-1-102 |
Related Parts for 3362X-1-102LF
-
3362R-1-102LFVariable Resistors
-
90151-2232Headers and Edge Type Connectors
-
C0805C682K5RACAUTOFixed Capacitors
-
CRCW060310K0FKEAFixed Resistors
-
CDDFN2-T12CTransient Suppressors
-
SK1545-TPRectifier Diodes
-
BZB84-B6V2Zener Diodes
-
DFKH-22-0003Fixed Inductors
-
IRFR120NPBFPower Field-Effect Transistors