3362R-1-102T
Bourns Inc
Description: Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628,

Overview of 3362R-1-102T by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
1008HS-102TJLC Coilcraft Inc General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
1008HS-102TJLB Coilcraft Inc General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
1008HS-102TGLB Coilcraft Inc General Purpose Inductor, 1uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT

CAD Models for 3362R-1-102T by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3362R-1-102T by Bourns Inc

3362R-1-102T
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
not_compliant
Actuator Orientation
VERTICAL
Actuator Type
KNOB
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e0
Lead Diameter
0.46 mm
Lead Length
5.46 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.88 mm
Package Length
6.6 mm
Package Style
PCB Mount
Package Width
6.99 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
1000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
240 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
10%
Want to compare parts?
  1. 3362R-1-102T
    Bourns Inc
    Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628,
    VS

Alternate Parts for 3362R-1-102T

This table gives cross-reference parts and alternative options found for 3362R-1-102T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3362R-1-102T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3362R-1-102 Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS Bourns Inc 3362R-1-102T vs 3362R-1-102
3362R-1-102R Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2628 Bourns Inc 3362R-1-102T vs 3362R-1-102R
3362R-1-102A Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2628 Bourns Inc 3362R-1-102T vs 3362R-1-102A
3362R-1-102LF Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS Bourns Inc 3362R-1-102T vs 3362R-1-102LF
Part Number Description Manufacturer Compare
3386P-1-102TR RESISTOR, TRIMMER Bourns Inc 3362R-1-102T vs 3386P-1-102TR
3386P-1-102TA RESISTOR, TRIMMER Bourns Inc 3362R-1-102T vs 3386P-1-102TA
3362R-1-102A Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2628 Bourns Inc 3362R-1-102T vs 3362R-1-102A
3362R-1-102R Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2628 Bourns Inc 3362R-1-102T vs 3362R-1-102R
3386P-EY5-102TA RESISTOR, TRIMMER Bourns Inc 3362R-1-102T vs 3386P-EY5-102TA
3386P-1-102TALF RESISTOR, TRIMMER Bourns Inc 3362R-1-102T vs 3386P-1-102TALF
3386P-EY5-102 Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 3838, Bourns Inc 3362R-1-102T vs 3386P-EY5-102
3386P-EY5-102TRLF RESISTOR, TRIMMER Bourns Inc 3362R-1-102T vs 3386P-EY5-102TRLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3362R-1-102T by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3362R-1-102T by Bourns Inc

  • Please alert me when 3362R-1-102T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3362R-1-102T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3362R-1-102T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3362R-1-102T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3362R-1-102T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3362R-1-102T by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: