Part Details for 3362P-1-254TALF by Bourns Inc
Overview of 3362P-1-254TALF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3362P-1-254TALF
3362P-1-254TALF CAD Models
3362P-1-254TALF Part Data Attributes
Alternate Parts for 3362P-1-254TALF
This table gives cross-reference parts and alternative options found for 3362P-1-254TALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3362P-1-254TALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3362P-1-254LF | Bourns Inc | $0.6603 | Trimmer, Cermet, 0.5W, 250000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | 3362P-1-254TALF vs 3362P-1-254LF |
3362P-1-254TRLF | Bourns Inc | Check for Price | Trimmer, | 3362P-1-254TALF vs 3362P-1-254TRLF |
3362P-1-254 | Bourns Inc | $1.2444 | Trimmer, Cermet, 0.5W, 250000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS | 3362P-1-254TALF vs 3362P-1-254 |