Part Details for 33625 by Vicor Corporation
Overview of 33625 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5385-ND
|
DigiKey | HALF PUSH-PIN GR 0.150" 100/BAG Min Qty: 1 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$56.8700 | Buy Now |
DISTI #
33625
|
Avnet Americas | Push Pin for BCM Bus Converters 3.37mm to 3.96mm PCB - Bag (Alt: 33625) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
492-33625
|
Mouser Electronics | Mounting Hardware Push Pins Half-Chip 0.133" - 0.156"(100) RoHS: Compliant | 2 |
|
$38.7500 / $56.8700 | Buy Now |
Part Details for 33625
33625 CAD Models
33625 Part Data Attributes:
|
33625
Vicor Corporation
Buy Now
|
Compare Parts:
33625
Vicor Corporation
|
Samacsys Manufacturer | VICOR |