-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON RECEP 6,35 LIF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM7280
|
Newark | 250 Faston, rec.,17-14 Awg, br |Amp Te Connectivity 336236-1 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 175000 |
|
$0.1070 / $0.1230 | Buy Now |
DISTI #
336236-1-ND
|
DigiKey | FASTON RECEP 6,35 LIF Min Qty: 189000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0677 | Buy Now |
DISTI #
336236-1
|
Avnet Americas | Quick Disconnect Terminal 13-17AWG F 17.1mm 5.6mm Strip (Alt: 336236-1) RoHS: Compliant Min Qty: 189000 Package Multiple: 189000 | 0 |
|
$0.0718 | Buy Now |
DISTI #
571-336236-1
|
Mouser Electronics | Terminals 250 FASTON,REC.,17-14 AWG,BR RoHS: Compliant | 0 |
|
$0.0670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 189000 Package Multiple: 21000 Container: Box | 0Box |
|
$0.0638 | Buy Now |
DISTI #
AMP336236-1
|
Heilind Electronics | FASTON RECEP 6,35 LIF | Americas - 0 in Stock |
|
$0.0797 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,REC.,17-14 AWG,BR RoHS: Compliant |
175000 Partner Stock |
|
$0.0702 / $0.1217 | Buy Now |
DISTI #
77830727
|
Verical | Quick Disconnect Terminal 13-17AWG Brass F 17.1mm T/R RoHS: Compliant Min Qty: 812 Package Multiple: 1 | Americas - 161000 |
|
$0.0730 / $0.0770 | Buy Now |
DISTI #
84020165
|
Verical | Quick Disconnect Terminal 13-17AWG Brass F 17.1mm T/R RoHS: Compliant Min Qty: 812 Package Multiple: 1 | Americas - 14000 |
|
$0.0730 / $0.0770 | Buy Now |
DISTI #
3362361-TEC-0
|
TME | Terminal: flat Min Qty: 625 | 175000 |
|
$0.0555 / $0.0585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
336236-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
336236-1
TE Connectivity
FASTON RECEP 6,35 LIF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 240 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 13 AWG |