Part Details for 336209-13-0150 by Amphenol Corporation
Overview of 336209-13-0150 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-150 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft | |
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash |
Price & Stock for 336209-13-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336209-13-0150
|
Avnet Americas | TNC BULKHEAD JACK TO AMC PLUG ON 1.32MM CABLE, 150 MM - Bag (Alt: 336209-13-0150) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$23.3563 | Buy Now |
DISTI #
523-336209-13-0150
|
Mouser Electronics | RF Cable Assemblies TNC Blkhd Jack - AMC Plug 132mm, 150mm RoHS: Compliant | 155 |
|
$21.1200 / $29.8300 | Buy Now |
DISTI #
336209-13-0150
|
Avnet Abacus | TNC BULKHEAD JACK TO AMC PLUG ON 1.32MM CABLE, 150 MM (Alt: 336209-13-0150) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 336209-13-0150
336209-13-0150 CAD Models
336209-13-0150 Part Data Attributes
|
336209-13-0150
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
336209-13-0150
Amphenol Corporation
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |