Part Details for 336209-13-0075 by Amphenol Corporation
Overview of 336209-13-0075 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 336209-13-0075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336209-13-0075
|
Avnet Americas | Cable Assembly 1.32 Coaxial 0.075m TNC to AMC RA RCP-PL Bag - Bag (Alt: 336209-13-0075) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$20.1000 / $30.1940 | Buy Now |
DISTI #
336209-13-0075
|
Avnet Americas | Cable Assembly 1.32 Coaxial 0.075m TNC to AMC RA RCP-PL Bag - Bag (Alt: 336209-13-0075) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-336209-13-0075
|
Mouser Electronics | RF Cable Assemblies TNC BLKHD JK to AMC Plug 1.32MM CBL 75MM RoHS: Compliant | 5 |
|
$28.2800 / $37.8700 | Buy Now |
Part Details for 336209-13-0075
336209-13-0075 CAD Models
336209-13-0075 Part Data Attributes:
|
336209-13-0075
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
336209-13-0075
Amphenol Corporation
Cable Assembly, TNC BULKHEAD JACK, IP 67 COMPLIANT TO MICRO COAX PLUG TERMINATED, USING 1.32 MM CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | TNC BULKHEAD JACK, IP 67 COMPLIANT TO MICRO COAX PLUG TERMINATED, USING 1.32 MM CABLE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |