Part Details for 336209-13-0050 by Amphenol Corporation
Overview of 336209-13-0050 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336209-13-0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336209-13-0050
|
Avnet Americas | TNC BULKHEAD JACK TO AMC PLUG ON 1.32MM CABLE, 50 MM - Bag (Alt: 336209-13-0050) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
336209-13-0050
|
Avnet Americas | TNC BULKHEAD JACK TO AMC PLUG ON 1.32MM CABLE, 50 MM - Bag (Alt: 336209-13-0050) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$20.0250 / $30.0700 | Buy Now |
DISTI #
523-336209-13-0050
|
Mouser Electronics | RF Cable Assemblies TNC Blkhd Jack - AMC Plug 132mm, 50mm RoHS: Compliant | 3 |
|
$25.7500 / $36.2300 | Buy Now |
Part Details for 336209-13-0050
336209-13-0050 CAD Models
336209-13-0050 Part Data Attributes:
|
336209-13-0050
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
336209-13-0050
Amphenol Corporation
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Type | INTERCONNECTION DEVICE |