Part Details for 336206-14-0200 by Amphenol RF
Overview of 336206-14-0200 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 336206-14-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6217
|
Newark | Amc Right Angle Plug To Rp-Tnc Straight Bulkhead Jack 1.37 Mm 50 Ohm 200 Mm (7.87 Inches) |Amphenol Rf 336206-14-0200 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5700 / $21.9700 | Buy Now |
DISTI #
ACX2329-ND
|
DigiKey | COAX CBL U.FL AMC TO RP-TNC Min Qty: 1 Lead time: 12 Weeks Container: Bag |
617 In Stock |
|
$13.3398 / $25.8400 | Buy Now |
DISTI #
70381671
|
RS | TNC Bulkhead Jack RP to AMC Plug on 1.37mm cable, 200 mm | Amphenol RF 336206-14-0200 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.4200 / $24.3400 | RFQ |
DISTI #
AMR336206-14-0200
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO RP-TNC | Americas - 0 in Stock |
|
$16.1719 / $20.2420 | Buy Now |
|
Onlinecomponents.com | TNC Bulkhead Jack RP to AMC Plug on 1.37mm cable 200 mm RoHS: Compliant | 0 |
|
$13.5900 / $21.6400 | Buy Now |
DISTI #
336206-14-0200
|
TME | Cable, AMC female,TNC RP male, angled,straight, 0.2m Min Qty: 1 | 0 |
|
$17.5600 / $25.2100 | RFQ |
DISTI #
AMR336206-14-0200
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO RP-TNC | 0 |
|
$16.1719 / $20.2420 | Buy Now |
DISTI #
336206-14-0200
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$15.2800 / $16.9000 | Buy Now |
DISTI #
57039.1
|
TestEquity LLC | Amphenol RF 336206-14-0200 RF Micro-Cable, AMC Rt Angle Plug to RP-TNC Straight Bulkhead Jack, 200mm L, 50 Ohm | 0 |
|
$24.2400 | Buy Now |