Part Details for 3361P-1-100G by Bourns Inc
Overview of 3361P-1-100G by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 3361P-1-100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C1188
|
Newark | Trimmer - 6Mm Sq St Cermet /Tape & Reel - 13" Reel |Bourns 3361P-1-100G Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7170 / $0.9640 | Buy Now |
DISTI #
3361P-1-100G-ND
|
DigiKey | TRIMMER 10OHM 0.5W GULL WING TOP Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0464 | Buy Now |
DISTI #
3361P-1-100G
|
Avnet Americas | 3361 1/4 Inch Square Trimpot 10 Ohm 10% 0.5 W 100 ppm/°C 1(Elec)/1(Mech)Turn Surface Mount Emboss T/R - Tape and Reel (Alt: 3361P-1-100G) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.7952 | Buy Now |
DISTI #
652-3361P-1-100G
|
Mouser Electronics | Trimmer Resistors - SMD 1/4" SQ 10ohm 10% 0.5WATTS RoHS: Not Compliant | 0 |
|
$0.8970 / $1.8700 | Order Now |
DISTI #
73649100
|
RS | TRIMMER - 6MM SQ ST CERMET | Bourns 3361P-1-100G RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 / $1.1400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 8.53 X 5.21mm) Gull Wing SMD T/R | Alternative Product Available |
|
$0.7020 / $0.8240 | Buy Now |
DISTI #
3361P-1-100G
|
Avnet Americas | 3361 1/4 Inch Square Trimpot 10 Ohm 10% 0.5 W 100 ppm/°C 1(Elec)/1(Mech)Turn Surface Mount Emboss T/R - Tape and Reel (Alt: 3361P-1-100G) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.7952 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 8.53 X 5.21mm) Gull Wing SMD T/R | Alternative Product Available |
|
$0.7020 / $0.8240 | Buy Now |
Part Details for 3361P-1-100G
3361P-1-100G CAD Models
3361P-1-100G Part Data Attributes:
|
3361P-1-100G
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3361P-1-100G
Bourns Inc
Trimmer, Cermet, 0.5W, 10ohm, 10% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.88 mm | |
Package Length | 7.04 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.71 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Size Code | 2826 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | L BEND | |
Tolerance | 10% | |
Working Voltage | 300 V |