3361P-1-105GLF
Bourns Inc
Description: Trimmer, Cermet, 0.5W, 1000000ohm, 10% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT

Overview of 3361P-1-105GLF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for 3361P-1-105GLF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32K8247
Newark Trimmer Potentiometer 1Mohm 1Turn Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:1Mohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3361 Series Rohs Compliant: Yes |Bourns 3361P-1-105GLF RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.7260
$0.7260 Buy Now
DISTI # 41Y1396
Newark Pot, Trimmer, 1Mohm, 1Turn, Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:1Mohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3361 Series, Msl:- Rohs Compliant: Yes |Bourns 3361P-1-105GLF RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.6660
  • 1,000 $0.6410
  • 2,000 $0.5810
  • 4,000 $0.5220
  • 6,000 $0.5040
  • 10,000 $0.4930
$0.4930 / $0.6660 Buy Now
DISTI # 3361P-1-105GLFCT-ND
DigiKey TRIMMER 1MOHM 0.5W GULL WING TOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1510
In Stock
  • 1 $1.2700
  • 10 $1.1210
  • 25 $1.0088
  • 50 $0.9716
  • 100 $0.9342
  • 250 $0.8782
  • 750 $0.7100
  • 1,500 $0.6914
  • 2,250 $0.5979
  • 5,250 $0.5680
$0.5680 / $1.2700 Buy Now
DISTI # 3361P-1-105GLF
Avnet Americas Resistor Trimmer, Cermet, 1 MOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3361P-1-105GLF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 750 $0.5254
  • 1,500 $0.5143
  • 3,000 $0.5032
  • 4,500 $0.4921
  • 6,000 $0.4810
  • 7,500 $0.4699
  • 75,000 $0.4625
$0.4625 / $0.5254 Buy Now
DISTI # 652-3361P-1-105GLF
Mouser Electronics Trimmer Resistors - SMD 1/4" SQ 1M 10% 0.5WATTS RoHS: Compliant 2044
  • 1 $1.2700
  • 10 $0.9720
  • 100 $0.8790
  • 500 $0.7830
  • 750 $0.6060
  • 2,250 $0.5260
$0.5260 / $1.2700 Buy Now
DISTI # 73649457
RS TRIMMER - 6MM SQ ST CERMET | Bourns 3361P-1-105GLF RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 750 $0.7500
  • 7,500 $0.7200
  • 37,500 $0.6800
  • 75,000 $0.6400
$0.6400 / $0.7500 RFQ
Onlinecomponents.com Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 8.53 X 5.21mm) Gull Wing SMD T/R RoHS: Compliant 5250 In Stock
  • 750 $0.5196
  • 1,500 $0.5118
  • 3,000 $0.4870
  • 5,250 $0.4797
  • 7,500 $0.4725
  • 10,500 $0.4654
  • 15,000 $0.4584
  • 25,500 $0.4516
$0.4516 / $0.5196 Buy Now
Quest Components RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 1000000 ohm 87
  • 1 $2.8000
  • 13 $1.7500
  • 44 $1.5400
$1.5400 / $2.8000 Buy Now
DISTI # 3361P-1-105GLF.
TTI Trimmer Resistors - SMD 500K 10% 1/4"SQ SMT SINGLETUR pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 0
  • 10 $0.8000
$0.8000 Buy Now
DISTI # 3361P-1-105GLF
TTI Trimmer Resistors - SMD 1/4" SQ 1M 10% 0.5WATTS pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel Americas - 0
  • 750 $0.5310
  • 1,500 $0.5210
  • 2,250 $0.5110
  • 5,250 $0.5010
  • 7,500 $0.4910
  • 15,000 $0.4810
  • 25,500 $0.4720
$0.4720 / $0.5310 Buy Now
DISTI # 3361P-1-105GLF
TME Potentiometer: mounting, single turn,horizontal, 1MΩ, 500mW, SMD Min Qty: 750 0
  • 750 $0.6700
$0.6700 RFQ
DISTI # 3361P-1-105GLF
Avnet Abacus Resistor Trimmer, Cermet, 1 MOhm, � 10%, 500 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3361P-1-105GLF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 8.53 X 5.21mm) Gull Wing SMD T/R RoHS: Compliant 5250 In Stock
  • 750 $0.5196
  • 1,500 $0.5118
  • 3,000 $0.4870
  • 5,250 $0.4797
  • 7,500 $0.4725
  • 10,500 $0.4654
  • 15,000 $0.4584
  • 25,500 $0.4516
$0.4516 / $0.5196 Buy Now

CAD Models for 3361P-1-105GLF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3361P-1-105GLF by Bourns Inc

3361P-1-105GLF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.88 mm
Package Length
7.04 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
6.71 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
1000000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
240 deg
Size Code
2826
Surface Mount
YES
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
L BEND
Tolerance
10%
Working Voltage
300 V
Want to compare parts?
  1. 3361P-1-105GLF
    Bourns Inc
    Trimmer, Cermet, 0.5W, 1000000ohm, 10% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
    VS

Alternate Parts for 3361P-1-105GLF

This table gives cross-reference parts and alternative options found for 3361P-1-105GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3361P-1-105GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3361P-1-105G Trimmer, Cermet, 0.5W, 1000000ohm, 10% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS Bourns Inc 3361P-1-105GLF vs 3361P-1-105G

Related Parts for 3361P-1-105GLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3361P-1-105GLF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3361P-1-105GLF by Bourns Inc

Select Manufacturer
Which Manufacturer of 3361P-1-105GLF would you like to use for your alert(s)?
  • Please alert me when 3361P-1-105GLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3361P-1-105GLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3361P-1-105GLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3361P-1-105GLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3361P-1-105GLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3361P-1-105GLF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: